Low

ANALOG DEVICES  ADR392BUJZ-R2  IC, SERIES V-REF, 4.096V, 5mV, TSOT-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8732
  • Manufacturer Part No ADR392BUJZ-R2

Product Information


  • Input Voltage: 4.3V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.3V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 5
  • Packaging: Cut Tape
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: ± 9ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TSOT

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/141

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $3.60

Buy

Price

Quantity List Price
100+ $3.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K2750
ADR392BUJZ-REEL7

ADR392BUJZ-REEL7

ANALOG DEVICES

IC, SERIES V-REF, 4.096V, 6mV, TSOT-5, FULL REEL

IC, SERIES V-REF, 4.096V, 6mV, TSOT-5, FULL REEL; Reference Type:Series; Input Voltage Min:4.3V; Input Voltage Max:15V; Reference Voltage:4.096V; Reference Voltage Tolerance:6mV; Voltage Reference Case Style:TSOT; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.76 6000+ $1.64 9000+ $1.55

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought