Low

ANALOG DEVICES  ADR392AUJZ-R2  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR392 Series, 4.096V, TSOT-5

ANALOG DEVICES ADR392AUJZ-R2
Manufacturer Part No:
ADR392AUJZ-R2
Newark Part No.:
19M8731
Product Range
ADR392 Series

The actual product may differ from image shown

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR392 Series
Reference Voltage:
4.096V
Initial Accuracy:
6mV
Temperature Coefficient:
± 25ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADR392AUJZ-REEL7

SERIES V-REFERENCE, 4.096V, 6mV, TSOT-5, FULL REEL

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.932 6000+ $0.924

Buy

Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR392 Series, 4.096V, TSOT-5

ANALOG DEVICES

1,357:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.21 10+ $2.01 25+ $1.79 100+ $1.61 More pricing

Buy