Low

ANALOG DEVICES  ADR380ARTZ-REEL7  SERIES V-REFERENCE, 2.048V, 5mV, 3-SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K2739
  • Manufacturer Part No ADR380ARTZ-REEL7

Product Information


  • Initial Accuracy: 5mV
  • Input Voltage: 2.4V to 15V
  • Input Voltage Max: 18V
  • Input Voltage Min: 2.4V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Product Range: ADR380 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 2.048V
  • Reference Voltage: 2.048V
  • Reference Voltage Tolerance: 5mV
  • SVHC: To Be Advised
  • Temperature Coefficient: 5ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Availability

Availability:  0

    More stock available week commencing 10/12/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.05 $1.05

Buy

Price

Quantity List Price
3000 - 5999 $1.05
6000 - 8999 $0.986
9000+ $0.925

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73T8170
ADR380ARTZ

ADR380ARTZ

ANALOG DEVICES

VOLTAGE REF, SERIES, 2.048V, SOT-23-3

VOLTAGE REF, SERIES, 2.048V, SOT-23-3; Product Range:ADR380 Series; Voltage Reference Type:Series - Fixed; Reference Voltage:2.048V; Initial Accuracy:5mV; Temperature Coefficient: 5ppm/ C; Voltage Reference Case Style:SOT-23; No. of;RoHS Compliant: Yes

1,584

1+ $1.98 10+ $1.80 25+ $1.61 100+ $1.45 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 10/19/15

Associated Products


Customers Also Bought