Low

ADR364AUJZ-R2 - 

Voltage Reference, Precision, Low Power, Low Noise, Series - Fixed, ADR364 Series, 4.096V, TSOT-5

ADR364AUJZ-R2 - Voltage Reference, Precision, Low Power, Low Noise, Series - Fixed, ADR364 Series, 4.096V, TSOT-5

The actual product may differ from image shown

Manufacturer Part No:
ADR364AUJZ-R2
Newark Part No.:
63M2790
Product Range
ADR364 Series

Product Overview

The ADR364 series low-power low-noise Voltage Reference with sink/source capability. Using patented temperature drift curvature correction techniques., the ADR36x references achieve a low temperature drift of 9ppm/°C. The ADR36x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space. The combination of low power operation, small size and ease of use makes the ADR36x precision voltage references ideally suited for battery-operated applications.
  • No external capacitor required
  • 6.8μVp-p (0.1 to 10Hz) Ultralow output noise
  • 300mV Low dropout
  • 190μA Maximum low supply current
  • +5/-1mA Output current

Applications

Portable Devices, Medical, Test & Measurement, Automation & Process Control, Automotive, Power Management

Product Information

:
Series - Fixed
:
ADR364 Series
:
4.096V
:
8mV
:
± 25ppm/°C
:
TSOT
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.29 10+ $2.07 25+ $1.85 50+ $1.77 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.90 $ 2.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.90
10 + $2.59
25 + $2.33
50 + $2.22
100 + $2.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.