Low

ANALOG DEVICES  ADR3530WARMZ-R7  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3530 Series, 3V, MSOP-8

ANALOG DEVICES ADR3530WARMZ-R7
Technical Data Sheet (850.01KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Voltage Reference Type:
Series - Fixed
Reference Voltage:
3V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
AEC-Q100
Reference Voltage Tolerance:
3.3 mV
MSL:
MSL 1 - Unlimited
Input Voltage:
3.2V to 5.5V
Input Voltage Min:
3.2 V
Input Voltage Max:
5.5 V
Reference Volts:
3 V
SVHC:
No SVHC (17-Dec-2015)
Topology:
Series

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products