Low

ANALOG DEVICES  ADR3530WARMZ-R7  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3530 Series, 3V, MSOP-8

ANALOG DEVICES ADR3530WARMZ-R7
Manufacturer Part No:
ADR3530WARMZ-R7
Newark Part No.:
76T1775
Product Range
ADR3530 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR3530 Series
Reference Voltage:
3V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3530 Series, 3V, MSOP-8

ANALOG DEVICES

168:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.89 10+ $2.58 25+ $2.32 50+ $2.17 More pricing

Buy

Associated Products