Low

ANALOG DEVICES  ADR3525WARMZ-R7  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3525 Series, 2.5V, MSOP-8

ANALOG DEVICES ADR3525WARMZ-R7
Manufacturer Part No:
ADR3525WARMZ-R7
Newark Part No.:
92T3201
Product Range
ADR3525 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADR3525WARMZ-R7 is a low-power high-precision CMOS Voltage Reference features low operating current and low output noise. For high accuracy, the output voltage and temperature coefficient are trimmed digitally during final assembly using patented DigiTrim® technology. The low output voltage hysteresis and low long-term output voltage drift improve lifetime system accuracy.
  • 30ppm (initial 1khr typical) Low long-term drift (LTD)
  • ±0.1% Maximum initial output voltage error
  • 10mA source/-3mA sink Output current
  • 100μA Maximum low quiescent current
  • 250mV at 2mA Low dropout voltage

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
-
Reference Voltage:
2.5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Portable Devices
  • Sensing & Instrumentation
  • Medical
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products