Low

ANALOG DEVICES  ADR3525WARMZ-R7  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3525 Series, 2.5V, MSOP-8

ANALOG DEVICES ADR3525WARMZ-R7
Technical Data Sheet (850.01KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR3525 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products