ANALOG DEVICES  ADR3450ARJZ-R7  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3450 Series, 5V, SOT-23-6

ANALOG DEVICES ADR3450ARJZ-R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12T2980
  • Manufacturer Part No ADR3450ARJZ-R7

Product Overview


The ADR3450ARJZ-R7 is a high precision CMOS Voltage Reference, featuring ±0.1% initial accuracy, low operating current and low output noise in a small SOT-23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100μA maximum) facilitates usage in low power devices and its low output noise helps maintain signal integrity in critical signal processing systems.
  • Low power
  • ±0.1% Maximum initial accuracy
  • 8ppm/°C Maximum temperature coefficient
  • +10mA (source)/-3mA (sink) Output current
  • 250mV at 2mA Low dropout voltage
  • <10μV p-p at 1.2V Typical Output noise (0.1 to 10Hz)

Applications

Industrial; Medical; Power Management
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Range

Back to top

Product Specifications, Documents & More


  • Initial Accuracy: 0.1%
  • Input Voltage: 5.2V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 5.2V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Product Range: ADR3450 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 5V
  • Reference Voltage: 5V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 8ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/141
  •  132/136

Availability

Availability:  26

Available until stock is exhausted


  • 26 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.12 $1.12

Buy

Price

Quantity List Price Your Price
1 - 9 $2.59
10 - 24 $2.35
25 - 99 $2.10
100 - 249 $1.88
250 - 499 $1.68
500 - 999 $1.46
1000+ $1.21
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R1825
ADR3450ARJZ-R7

ADR3450ARJZ-R7

ANALOG DEVICES

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3450 Series, 5V, SOT-23-6

0

Price for: Full Reel 1

3000+ $1.13 6000+ $1.12

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R1824
ADR3450ARJZ-R2

ADR3450ARJZ-R2

ANALOG DEVICES

5.0V 0.60um CMOS 10ppm/C Voltage REF, R2

0

Price for: Full Reel 1

250+ $2.58 500+ $2.31 1250+ $1.86

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought