Low

ADR3440ARJZ-R7 - 

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3440 Series, 4.096V, SOT-23-6

ADR3440ARJZ-R7 - Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3440 Series, 4.096V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
ADR3440ARJZ-R7
Newark Part No.:
12T2979
Product Range
ADR3440 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADR3440ARJZ-R7 is a Low power High Accuracy 4.0V Voltage Reference features ±0.1% initial accuracy, low operating current and low output noise. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using patented DigiTrim® technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100μA maximum) facilitates usage in low power devices and its low output noise helps maintain signal integrity in critical signal processing systems. This is ideal to use in battery-powered devices and precision data acquisition systems as well as industrial instrumentation applications.
  • Maximum temperature coefficient
  • +10mA source/-3mA sink Output current
  • Low quiescent current (100μA (maximum))
  • Low dropout voltage (250mV at 2mA)
  • <10μVp-p Output noise (0.1 to 10Hz, at 1.2V (typical))

Applications

Test & Measurement, Industrial, Automation & Process Control, Medical, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
-
:
4.096V
:
0.1%
:
± 8ppm/°C
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

109 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.59 $ 2.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.59
25 + $2.10
50 + $2.01
100 + $1.91
250 + $1.72
500 + $1.49
1000 + $1.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.