Low

ADR3430ARJZ-R7 - 

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3430 Series, 3V, SOT-23-6

ADR3430ARJZ-R7 - Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3430 Series, 3V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
ADR3430ARJZ-R7
Newark Part No.:
12T2977
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADR3430ARJZ-R7 is a Low power High Accuracy 3.0V Voltage Reference features ±0.1% initial accuracy, low operating current and low output noise. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using patented DigiTrim® technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100μA maximum) facilitates usage in low power devices and its low output noise helps maintain signal integrity in critical signal processing systems. This is ideal to use in battery-powered devices and precision data acquisition systems as well as industrial instrumentation applications.
  • Maximum temperature coefficient
  • +10mA source/-3mA sink Output current
  • Low quiescent current (100μA (maximum))
  • Low dropout voltage (250mV at 2mA)
  • <10μVp-p Output noise (0.1 to 10Hz, at 1.2V (typical))

Applications

Test & Measurement, Industrial, Automation & Process Control, Medical, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.59 10+ $2.35 25+ $2.10 50+ $2.01 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 2.5V reference, ± 1.5ppm/°C, SOT-23-6

2,140 in stock

Each (Supplied on Cut Tape)

1+ $3.23 10+ $3.03 25+ $2.43 50+ $2.31 More Pricing...

Add

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.