Low

ANALOG DEVICES  ADR3430ARJZ-R2  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3430 Series, 3V, SOT-23-6

ANALOG DEVICES ADR3430ARJZ-R2
Manufacturer Part No:
ADR3430ARJZ-R2
Newark Part No.:
79R5537
Product Range
ADR3430 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADR3430 series micropower high-precision CMOS Voltage Reference features ±0.1% initial accuracy, low operating current and low output noise. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using patented DigiTrim® technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100μA maximum) facilitates usage in low power devices and its low output noise helps maintain signal integrity in critical signal processing systems.
  • +10mA source/-3mA sink Output current
  • 100μA Maximum low quiescent current
  • 250mV at 2mA Low dropout voltage
  • <10μVp-p at 1.2V Typical output noise (0.1 to 10Hz)

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR3430 Series
Reference Voltage:
3V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 8ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial;
  • Medical;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3430 Series, 3V, SOT-23-6

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

250+ $2.58 500+ $2.31 1250+ $1.86

Buy
ADR3430ARJZ-R7

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3430 Series, 3V, SOT-23-6

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.13 6000+ $1.12

Buy

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3430 Series, 3V, SOT-23-6

ANALOG DEVICES

5,409:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.93 10+ $2.65 25+ $2.37 100+ $2.13 More pricing

Buy

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3430 Series, 3V, SOT-23-6

ANALOG DEVICES

1,320:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.93 10+ $2.65 25+ $2.37 100+ $2.14 More pricing

Buy

Associated Products