Low

ANALOG DEVICES  ADR3430ARJZ-R2  IC, VOLTAGE REFERENCE, 3V, 3mV, SOT-23-6, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 76R7580
  • Manufacturer Part No ADR3430ARJZ-R2

Product Information


  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 6
  • Packaging: Tape & Reel
  • Reference Type: Series
  • Reference Voltage: 3V
  • Reference Voltage Tolerance: 3mV
  • SVHC: To Be Advised
  • Temperature Coefficient: 2.5ppm/°C
  • Voltage Reference Case Style: SOT-23

Availability

Availability:
 
Check stock and lead times
  • 500 Further stock expected to ship on Jun 4, 2015
  • Per the manufacturer, more stock expected week of 9/14/15

Contact me when back in stock

Substitutes

  • 79R5537 - Reference Type:Series - Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Reference Volts:3V; Reference Voltage Tolerance:3mV; Voltage Reference Case Style:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes
  • 12T2977 - Reference Type:Series - Fixed; Input Voltage Min:3.2V; Input Voltage Max:5.5V; Reference Volts:3V; Reference Voltage Tolerance:3mV; Voltage Reference Case Style:SOT-23; No. of Pins:6; Packaging:Each ;RoHS Compliant: Yes
  • 76R7581 - ANALOG DEVICES-ADR3430ARJZ-R7-3.0V 0.60um CMOS 10ppm/C Voltage Referen, REEL7

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Unit Price: $2.58

Buy

Price

Quantity List Price
250 - 499 $2.58
500 - 999 $2.31
1000 - 2499 $1.96
2500+ $1.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
79R5537
ADR3430ARJZ-R2

ADR3430ARJZ-R2

ANALOG DEVICES

VOLTAGE REFERENCE, 3V, 3mV, SOT-23-6

VOLTAGE REFERENCE, 3V, 3mV, SOT-23-6; Reference Type:Series - Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Reference Volts:3V; Reference Voltage Tolerance:3mV; Voltage Reference Case Style:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

264

1+ $3.91 10+ $3.49 25+ $3.15 50+ $2.95 More pricing

Buy
  • 264 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
12T2977
ADR3430ARJZ-R7

ADR3430ARJZ-R7

ANALOG DEVICES

VOLTAGE REFERENCE, 3V, 6-SOT-23

VOLTAGE REFERENCE, 3V, 6-SOT-23; Reference Type:Series - Fixed; Input Voltage Min:3.2V; Input Voltage Max:5.5V; Reference Volts:3V; Reference Voltage Tolerance:3mV; Voltage Reference Case Style:SOT-23; No. of Pins:6; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

245

1+ $1.55 Promotional price 10+ $1.55 Promotional price 25+ $1.55 Promotional price 100+ $1.33 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 245 in stock for same day shipping

see cut-off times

76R7581
ADR3430ARJZ-R7

ADR3430ARJZ-R7

ANALOG DEVICES

3.0V 0.60um CMOS 10ppm/C Voltage Referen, REEL7

3.0V 0.60um CMOS 10ppm/C Voltage Referen, REEL7 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.15 6000+ $1.14

Buy
    Per the manufacturer, more stock expected week of 9/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought