ANALOG DEVICES  ADR3425ARJZ-R2  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

ANALOG DEVICES ADR3425ARJZ-R2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67R2200
  • Manufacturer Part No ADR3425ARJZ-R2

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Initial Accuracy: 0.1%
  • Input Voltage: 2.7V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • MSL: -
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: ADR3425 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 2.5V
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 2.5mV
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 8ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Availability

Availability:  500


  • 500 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Full Reel 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $2.58 $2.58

Buy

Price

Quantity List Price
250 - 499 $2.58
500 - 1249 $2.31
1250+ $1.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24W8480
ADR3425ARJZ-R2

ADR3425ARJZ-R2

ANALOG DEVICES

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

123 

Price for: Cut Tape 1

1+ $2.59 Promotional price 10+ $2.59 Promotional price 25+ $2.39 Promotional price 50+ $2.39 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
80R8161
ADR3425ARJZ-R7

ADR3425ARJZ-R7

ANALOG DEVICES

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

1,601 

Price for: Cut Tape 1

1+ $2.64 10+ $2.39 25+ $2.14 100+ $1.93

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/25/16
Suggested Substitutes
67R2201
ADR3425ARJZ-R7

ADR3425ARJZ-R7

ANALOG DEVICES

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

0

Price for: Full Reel 1

3000+ $1.13 6000+ $1.12

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought