Low

ANALOG DEVICES  ADR3425ARJZ-R2  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

ANALOG DEVICES ADR3425ARJZ-R2
Manufacturer Part No:
ADR3425ARJZ-R2
Newark Part No.:
24W8480
Product Range
ADR3425 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADR3425 series micropower high-precision CMOS Voltage Reference features ±0.1% initial accuracy, low operating current and low output noise. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using...
  • +10mA source/-3mA sink Output current
  • 100μA Maximum low quiescent current
  • 250mV at 2mA Low dropout voltage
  • <10μVp-p at 1.2V Typical output noise (0.1 to 10Hz)

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR3425 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 8ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial;
  • Medical;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products