Low

ANALOG DEVICES  ADR3412ARJZ  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3412 Series, 1.2V, SOT-23-6

ANALOG DEVICES ADR3412ARJZ
Manufacturer Part No:
ADR3412ARJZ
Newark Part No.:
12T1265
Product Range
ADR3412 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADR3412ARJZ is a Low power High Accuracy 1.2V Voltage Reference features ±0.1% initial accuracy, low operating current and low output noise. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using...
  • Maximum temperature coefficient
  • +10mA source/-3mA sink Output current
  • Low quiescent current (100μA (maximum))
  • Low dropout voltage (250mV at 2mA)
  • <10μVp-p Output noise (0.1 to 10Hz, at 1.2V (typical))
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR3412 Series
Reference Voltage:
1.2V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 8ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial;
  • Automation & Process Control;
  • Medical;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3412 Series, 1.2V, SOT-23-6

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $1.13 6000+ $1.12

Buy

Associated Products