Low

ANALOG DEVICES  ADR293ERZ  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR293 Series, 5V, NSOIC-8

ANALOG DEVICES ADR293ERZ
Manufacturer Part No:
ADR293ERZ
Newark Part No.:
59K2718
Product Range
ADR293 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR293 Series
Reference Voltage:
5V
Initial Accuracy:
0.06%
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADR293ERZ-REEL

IC,VOLT REFERENCE,FIXED,5V,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $8.42

Buy

Associated Products