Low

ANALOG DEVICES  ADR292GRUZ  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR292 Series, 4.096V, TSSOP-8

ANALOG DEVICES ADR292GRUZ
Manufacturer Part No:
ADR292GRUZ
Newark Part No.:
59K2714
Product Range
ADR292 Series

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR292 Series
Reference Voltage:
4.096V
Initial Accuracy:
0.24%
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
TSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products