Low

ANALOG DEVICES  ADR292ERZ  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR292 Series, 4.096V, NSOIC-8

ANALOG DEVICES ADR292ERZ
Technical Data Sheet (341.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
ADR292 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
4.096V
Initial Accuracy:
0.07%
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Input Voltage:
4.4V to 15V
Input Voltage Min:
4.4 V
Input Voltage Max:
15 V
Reference Volts:
4.096 V
SVHC:
No SVHC (17-Dec-2015)
Topology:
Series

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Associated Products

Similar Products