Low

ADR291GRZ - 

Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR291 Series, 2.5V, NSOIC-8

ADR291GRZ - Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR291 Series, 2.5V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
ADR291GRZ
Newark Part No.:
59K2706
Product Range
ADR291 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADR291 series micropower low-noise precision Voltage Reference uses an XFET® reference circuit. The new XFET architecture offers significant performance improvements over traditional band gap and buried zener-based references. Improvements include one quarter the voltage noise output of band gap references operating at the same current, very low and ultra-linear temperature drift, low thermal hysteresis and excellent long-term stability. The ADR291 family is a series of voltage references providing stable and accurate output voltages. Quiescent current is only 12μA, making this device ideal for battery-powered instrumentation.
  • Pin-compatible with REF02/REF19x
  • 15μA Maximum supply current
  • 8 and 12μVp-p (0.1 to 10Hz) Low noise
  • 5mA High output current
  • 2.8 to 15V Supply range

Applications

Portable Devices, Signal Processing, Power Management

Product Information

:
Series - Fixed
:
ADR291 Series
:
2.5V
:
0.24%
:
± 10ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 5V reference, ± 1ppm/°C, NSOIC-8

17 in stock
Add

MAXIM INTEGRATED PRODUCTS

Voltage Reference Shunt - Fixed, 2.5V reference, ± 30ppm/°C, NSOIC-8

65 in stock

Each

1+ $1.37 10+ $1.26 100+ $1.15 500+ $1.09 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.46 $ 4.46
Price for:
Each
Multiple: 98 Minimum: 98
Quantity Price
98 + $4.46
100 + $4.27
250 + $3.87
500 + $3.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.