Low

ANALOG DEVICES  ADR291ERZ  Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR291 Series, 2.5V, NSOIC-8

ANALOG DEVICES ADR291ERZ
Manufacturer Part No:
ADR291ERZ
Newark Part No.:
19M8726
Product Range
ADR291 Series

The actual product may differ from image shown

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR291 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.08%
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor