Low

ANALOG DEVICES  ADR280ARTZ-REEL7  Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SOT-23-3

ANALOG DEVICES ADR280ARTZ-REEL7
Technical Data Sheet (346.33KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR280 Series
Reference Voltage:
1.2V
Initial Accuracy:
0.4%
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SOT-23-3

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $0.86 6000+ $0.852

Buy

VOLTAGE REF, SERIES, 1.2V, SOT-23-3

ANALOG DEVICES

77:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.28 100+ $2.68 250+ $2.45 500+ $2.28 More pricing

Buy

Associated Products