Low

ANALOG DEVICES  ADR280ARTZ-REEL7  IC, SERIES V-REF, 1.2V, 5mV, 3-SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K2697
  • Manufacturer Part No ADR280ARTZ-REEL7

Product Information


  • Input Voltage: 2.4V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.4V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Reference Type: Series
  • Reference Voltage: 1.2V
  • Reference Voltage Tolerance: 5mV
  • SVHC: To Be Advised
  • Temperature Coefficient: 5ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.874

Buy

Price

Quantity List Price
3000 - 5999 $0.874
6000+ $0.867

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67W2728
ADR280ARTZ-REEL7

ADR280ARTZ-REEL7

ANALOG DEVICES

VOLTAGE REF, SERIES, 1.2V, SOT-23-3

VOLTAGE REF, SERIES, 1.2V, SOT-23-3; Reference Type:Series - Fixed; Reference Voltage:1.2V; Initial Accuracy:0.4%; Temperature Coefficient: 10ppm/ C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:85 C;RoHS Compliant: Yes

884

1+ $1.29 Promotional price 10+ $1.19 Promotional price 25+ $1.19 Promotional price 100+ $1.19 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 884 in stock for same day shipping

see cut-off times

76T1772
ADR280ARTZ-R2

ADR280ARTZ-R2

ANALOG DEVICES

VOLTAGE REF, SERIES, 1.2V, SOT-23-3

VOLTAGE REF, SERIES, 1.2V, SOT-23-3; Reference Type:Series - Fixed; Reference Voltage:1.2V; Initial Accuracy:5mV; Temperature Coefficient: 10ppm/ C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature ;RoHS Compliant: Yes

57

1+ $2.88 100+ $2.35 250+ $2.16 500+ $2.00 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Associated Products


Customers Also Bought