ANALOG DEVICES  ADR280ARTZ-R2  Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SOT-23-3

ANALOG DEVICES ADR280ARTZ-R2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12M8182
  • Manufacturer Part No ADR280ARTZ-R2

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Initial Accuracy: 5mV
  • Input Voltage: 2.4V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.4V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: ADR280 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 1.2V
  • Reference Voltage: 1.2V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 10ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOT-23

Availability

Availability:  0

    More stock available week commencing 3/21/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $2.03 $2.03

Buy

Price

Quantity List Price
100+ $2.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67W2728
ADR280ARTZ-REEL7

ADR280ARTZ-REEL7

ANALOG DEVICES

Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SOT-23-3

800 

Price for: Cut Tape 1

1+ $1.29 Promotional price 10+ $1.19 Promotional price 25+ $1.19 Promotional price 100+ $1.10 Promotional price

Buy

Available until stock is exhausted


see cut-off times

59K2697
ADR280ARTZ-REEL7

ADR280ARTZ-REEL7

ANALOG DEVICES

Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SOT-23-3

0

Price for: Full Reel 1

3000+ $0.86 6000+ $0.852

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought