Low

ADR280AKSZ-REEL7 - 

Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SC-70-3

ADR280AKSZ-REEL7 - Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SC-70-3

The actual product may differ from image shown

Manufacturer Part No:
ADR280AKSZ-REEL7
Newark Part No.:
67W2727
Product Range
ADR280 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Series - Fixed
:
ADR280 Series
:
1.2V
:
0.4%
:
± 10ppm/°C
:
SC-70
:
3Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.98 $ 1.98
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.98
25 + $1.60
50 + $1.53
100 + $1.46
250 + $1.31
500 + $1.14
1000 + $0.956
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.