Low

ANALOG DEVICES  ADR280AKSZ-REEL7  Voltage Reference, Ultra Low Power, Series - Fixed, ADR280 Series, 1.2V, SC-70-3

ANALOG DEVICES ADR280AKSZ-REEL7
Technical Data Sheet (346.33KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR280 Series
Reference Voltage:
1.2V
Initial Accuracy:
0.4%
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
SC-70
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADR280AKSZ-R2

IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,TSSOP,6PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $1.83 500+ $1.64 1250+ $1.32

Buy

Associated Products