Low

ANALOG DEVICES  ADR225HRZN  Voltage Reference, Precision, Series - Fixed, ADR225 Series, 2.5V, NSOIC-8

ANALOG DEVICES ADR225HRZN
Manufacturer Part No:
ADR225HRZN
Newark Part No.:
08X7565
Product Range
ADR225 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR225 Series
Reference Voltage:
2.5V
Initial Accuracy:
2mV
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
175°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products