Low

ADR127BUJZ-REEL7 - 

Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

ADR127BUJZ-REEL7 - Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

The actual product may differ from image shown

Manufacturer Part No:
ADR127BUJZ-REEL7
Newark Part No.:
67W3152
Product Range
ADR127 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADR127 series micropower high precision series mode band gap Voltage References with sink and source capability. The parts feature high accuracy and low power consumption. The ADR12x design includes a patented temperature-drift curvature correction technique that minimizes the nonlinearities in the output voltage vs temperature characteristics. The ADR12x is a low dropout voltage reference, requiring only 1.45V for the ADR127 above the nominal output voltage on the input to provide a stable output voltage. This low dropout performance, coupled with the low 85μA operating current, makes the ADR12x ideal for battery-powered applications.
  • +5/-2mA High output current
  • 85μA Low typical operating current
  • 300mV Low dropout for ADR121/ADR125
  • 2.7 to 18V Input range

Applications

Portable Devices, Medical, Test & Measurement, Automotive, Power Management

Product Information

:
Series - Fixed
:
ADR127 Series
:
1.25V
:
0.12%
:
± 3ppm/°C
:
TSOT
:
6Pins
:
-40°C
:
125°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

VOLTAGE REFERENCE, SERIES, 1.25V, TSOT-6

912 in stock

Each (Supplied on Cut Tape)

1+ $5.73 25+ $4.60 50+ $4.39 100+ $4.19 250+ $3.80 500+ $3.41 1000+ $2.94 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

558 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.30 $ 6.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.30
25 + $5.06
50 + $4.83
100 + $4.61
250 + $4.18
500 + $3.75
1000 + $3.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.