Low

ANALOG DEVICES  ADR127BUJZ-REEL7  Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

ANALOG DEVICES ADR127BUJZ-REEL7
Manufacturer Part No:
ADR127BUJZ-REEL7
Newark Part No.:
28M3875
Product Range
ADR127 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR127 Series
Reference Voltage:
1.25V
Initial Accuracy:
0.12%
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor