Low

ANALOG DEVICES  ADR127AUJZ-R2  Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

ANALOG DEVICES ADR127AUJZ-R2
Technical Data Sheet (597.81KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR127 Series
Reference Voltage:
1.25V
Initial Accuracy:
0.24%
Temperature Coefficient:
± 15ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

ANALOG DEVICES

45 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.48 Promotional price 10+ $3.19 Promotional price 25+ $3.19 Promotional price 50+ $2.94 Promotional price More pricing

Buy

Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

ANALOG DEVICES

390:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.89 10+ $3.52 25+ $3.15 100+ $2.82 More pricing

Buy

Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

ANALOG DEVICES

199:  in stock

Price for: Each

1+ $4.74 10+ $4.24 25+ $3.81 50+ $3.56 More pricing

Buy
ADR127AUJZ-REEL7

Voltage Reference, Precision Micropower, Series - Fixed, ADR127 Series, 1.25V, TSOT-6

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.66

Buy

Associated Products