Low

ANALOG DEVICES  ADR02AUJZ-REEL7  Voltage Reference, Precision, Series - Fixed, ADR02 Series, 5V, TSOT-5

ANALOG DEVICES ADR02AUJZ-REEL7
Manufacturer Part No:
ADR02AUJZ-REEL7
Newark Part No.:
59K2669
Product Range
ADR02 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADR02 series precision band gap Voltage Reference features high accuracy, high stability and low power consumption. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR02 is compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range.
  • No external capacitor required
  • ±0.1% Initial accuracy
  • 10µVp-p (0.1 to 10Hz) Low noise
  • 10mA High output current
  • ADR02 Pin compatible to industry standard REF02

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR02 Series
Reference Voltage:
5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 25ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Signal Processing
  • Automation & Process Control
  • Sensing & Instrumentation
  • Automotive
  • Computers & Computer Peripherals
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products