Low

ADR01BRZ - 

Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR01 Series, 10V, NSOIC-8

ADR01BRZ - Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR01 Series, 10V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
ADR01BRZ
Newark Part No.:
59K2657
Product Range
ADR01 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADR01BRZ is an Ultra Compact Precision 10.0V Voltage Reference features high accuracy, high stability and low power consumption. The small footprint and wide operating range make voltage reference ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01 is compact, low drift voltage reference that provides an extremely stable output voltage from a wide supply voltage range. This is ideal to use in PCMCIA cards, precision data acquisition systems and industrial process control systems as well as high resolution converters.
  • Low temperature coefficient
  • ±0.1% Initial accuracy
  • No external capacitor required
  • Low noise (10µV p-p (0.1 to 10.0Hz))
  • Wide operating range (12 to 36V)
  • High output current (10mA)

Applications

Automotive, Test & Measurement, Signal Processing, Industrial, Automation & Process Control, Power Management, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
ADR01 Series
:
10V
:
0.05%
:
± 1ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

279 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.70 $ 5.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.70
10 + $5.09
25 + $4.58
50 + $4.37
100 + $4.17
250 + $3.78
500 + $3.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.