Low

ANALOG DEVICES  ADP7105ARDZ-5.0  LDO, FIXED, 5V, 500MA, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 06X4763
  • Manufacturer Part No ADP7105ARDZ-5.0

Product Information


  • Dropout Voltage Vdo: 350mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 3.3V
  • LDO Regulator Case Style: NSOIC
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 5 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Price: $4.02

Buy

Price

Quantity List Price
50 - 99 $4.02
100 - 499 $3.91
500 - 999 $3.54
1000 - 2499 $3.17
2500 - 999999999 $2.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought