Low

ADP7102RD-EVALZ - 

Evaluation Board, LDO, 3.3-20V Input Range, Adjustable Output Voltage, 300mA Output Current

ANALOG DEVICES ADP7102RD-EVALZ
ANALOG DEVICES ADP7102RD-EVALZ

The actual product may differ from image shown

Manufacturer Part No:
ADP7102RD-EVALZ
Newark Part No.:
23X5372
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP7102RD-EVALZ is an evaluation board for ADP7102 linear regulator devices. The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3V to 20V and provides up to 300mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1μF ceramic output capacitor. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter, and load resistors.
  • Input voltage range is 3.3V to 20V
  • Output current range is 0mA to 500mA
  • Output voltage accuracy of ±0.8 %
  • Adjustable option voltage set with two external resistors

Applications

Communications & Networking, Medical, Industrial, Sensing & Instrumentation

Product Information

:
Analog Devices
:
ADP7102
:
Power Management - Voltage Regulator
:
LDO
:
Eval Board ADP7102
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.