Low

ADP5034-1-EVALZ - 

Evaluation Board for Dual 3MHz, 1200mA, Buck Regulator with Two Low Dropout Regulators

ANALOG DEVICES ADP5034-1-EVALZ

The actual product may differ from image shown

Manufacturer Part No:
ADP5034-1-EVALZ
Newark Part No.:
58T8879
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP5034-1-EVALZ is an evaluation board for the ADP5034 micro power management unit (PMU). The ADP5034 evaluation board has two step-down regulators with two LDOs that enable evaluation of the ADP5034. The evaluation board is available in standard voltage options. The ADP5034 uses a proprietary high speed, current mode, constant frequency, pulse-width modulation (PWM) control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP5034 features a power save mode (PSM) that reduces the switching frequency under light load conditions, as well as the option to change the mode to fixed PWM operation. The 3MHz switching frequency minimizes the size of the external components. The low quiescent current, low dropout voltage and wide input voltage range of the ADP5034 LDO regulators extend the battery life of portable devices.
  • Simple device measurements, including line and load regulation
  • Easy access to external components
  • Cascading options to supply the low dropout (LDO) from either buck
  • Dedicated enable option for each channel
  • Featured with option to change bucks from PFM to PWM operation

Applications

Power Management, Medical, Sensing & Instrumentation, Portable Devices

Product Information

:
Analog Devices
:
ADP5034
:
Power Management - Voltage Regulator
:
-
:
Eval Board ADP5034-1
:
ADP5034 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/28/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$61.25 $ 61.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $61.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.