Low

ADP3339AKCZ-5-R7 - 

Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 5Vout, 1.5Aout, SOT-223-3

ADP3339AKCZ-5-R7 - Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 5Vout, 1.5Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
ADP3339AKCZ-5-R7
Newark Part No.:
12M8170
Product Range
5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP3339 series anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.8 to 6V and delivers a load current up to 1.5A. The device stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.9% at room temperature and ±1.5% over temperature, line and load variations. The dropout voltage of the device is only 230mV typical at 1.5A. The device also includes a safety current limit and thermal overload protection.
  • Low noise
  • anyCAP - Stable with all types of capacitors
  • 130µA Typical ultra-low quiescent current (light load situations)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.8V
:
6V
:
5V
:
-
:
-
:
1.5A
:
230mV
:
SOT-223
:
3Pins
:
-40°C
:
85°C
:
Cut Tape
:
5V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

224 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.99 $ 3.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99
10 + $3.56
25 + $3.20
50 + $3.05
100 + $2.92
250 + $2.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.