Low

ADP3339AKCZ-1.8-R7 - 

Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 1.8Vout, 1.5Aout, SOT-223-3

ANALOG DEVICES ADP3339AKCZ-1.8-R7

The actual product may differ from image shown

Manufacturer Part No:
ADP3339AKCZ-1.8-R7
Newark Part No.:
61M4001
Product Range
1.5A 1.8V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5A
:
230mV
:
-40°C
:
-
:
Cut Tape
:
-
:
6V
:
Fixed
:
85°C
:
3Pins
:
-
:
SOT-223
:
2.8V
:
1.5A 1.8V LDO Voltage Regulators
:
1.8V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADP3339 series anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.8 to 6V and delivers a load current up to 1.5A. The device stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.9% at room temperature and ±1.5% over temperature, line and load variations. The dropout voltage of the device is only 230mV typical at 1.5A. The device also includes a safety current limit and thermal overload protection.
  • Low noise
  • anyCAP - Stable with all types of capacitors
  • 130µA Typical ultra-low quiescent current (light load situations)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 1.8Vout, 1.5Aout, SOT-223-3

500 in stock
Add

Associated Products