Low

ADP3338AKCZ-5-R7 - 

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 5Vout, 1Aout, SOT-223-3

ANALOG DEVICES ADP3338AKCZ-5-R7

The actual product may differ from image shown

Manufacturer Part No:
ADP3338AKCZ-5-R7
Newark Part No.:
19M8721
Product Range
5V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP3338AKCZ-5-R7 is a High Accuracy anyCAP® Low Dropout Regulator that operates with an input voltage range of 2.7 to 8V and delivers a load current up to 1A. The ADP3338 stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR) and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3338 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over-temperature, line and load variations. The dropout voltage of the ADP3338 is only 190mV (typical) at 1A. The device also includes a safety current limit and thermal overload protection. It has ultralow quiescent current 110µA (typical) in light load situations.
  • High accuracy over line and load (±0.8%)
  • Ultralow dropout voltage (190mV (typical) at 1A)
  • Requires only CO = 1.0µF for stability
  • anyCAP is stable with any type of capacitor (including MLCC)
  • Current and thermal limiting
  • Low noise

Applications

Computers & Computer Peripherals, Portable Devices, Power Management, Consumer Electronics, Multimedia, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Fixed
:
2.7V
:
8V
:
5V
:
-
:
-
:
1A
:
190mV
:
SOT-223
:
3Pins
:
-40°C
:
85°C
:
Cut Tape
:
5V 1A LDO Voltage Regulators
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $1.60 1000+ $1.48 2000+ $1.44 3000+ $1.40

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

756 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$2.88 $ 2.88
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.88
10 + $2.57
25 + $2.31
50 + $2.20
100 + $2.11
250 + $1.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.