Low

ANALOG DEVICES  ADP3338AKCZ-5-R7  Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 5Vout, 1Aout, SOT-223-3

ANALOG DEVICES ADP3338AKCZ-5-R7
Manufacturer Part No:
ADP3338AKCZ-5-R7
Newark Part No.:
12M8161
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADP3338AKCZ-5-R7 is a 5V fixed output anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.7 to 8V and delivers a load current up to 1A. The device stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over temperature, line and load variations. The dropout voltage of the device is only 190mV typical at 1A. The device also includes a safety current limit and thermal overload protection.
  • Low noise
  • anyCAP - Stable with all types of capacitors
  • 110µA Typical ultra-low quiescent current (light load situations)

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
8V
Output Voltage Max:
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
190mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
1A 5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Portable Devices;
  • Power Management;
  • Imaging, Video & Vision

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 5Vout, 1Aout, SOT-223-3

ANALOG DEVICES

896 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.77 10+ $2.47 25+ $2.22 50+ $2.08 More pricing

Buy

Associated Products