Low

ANALOG DEVICES  ADP3338AKCZ-3.3RL7  Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 3.3Vout, 1Aout, SOT-223-3

ANALOG DEVICES ADP3338AKCZ-3.3RL7
Manufacturer Part No:
ADP3338AKCZ-3.3RL7
Newark Part No.:
59K2620
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
8V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
190mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
1A 3.3V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 3.3Vout, 1Aout, SOT-223-3

ANALOG DEVICES

85 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.87 10+ $2.56 25+ $2.30 50+ $2.16 More pricing

Buy
ADP3338AKCZ-3.3-RL

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.37

Buy

Associated Products