Low

ADP3338AKCZ-3.3RL7 - 

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 3.3Vout, 1Aout, SOT-223-3

ADP3338AKCZ-3.3RL7 - Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 3.3Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
ADP3338AKCZ-3.3RL7
Newark Part No.:
19M8720
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP3338AKCZ-3.3RL7 is an anyCAP® Low Dropout Regulator operates with an input voltage range of 2.7 to 8V and delivers a load current up to 1A. It stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR) and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. It achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over temperature, line and load variations.
  • 190mV (typical) at 1A Ultralow dropout voltage
  • 1µF For stability
  • Current and thermal limiting
  • Low noise

Applications

Computers & Computer Peripherals, Communications & Networking

Warnings

ESD (electrostatic discharge) sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
Fixed
:
2.7V
:
8V
:
3.3V
:
-
:
-
:
1A
:
190mV
:
SOT-223
:
3Pins
:
-40°C
:
85°C
:
3.3V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 3.3Vout, 1Aout, SOT-223-3

1,000 in stock

Each (Supplied on Full Reel)

500+ $1.60 1000+ $1.48 2000+ $1.44 3000+ $1.40

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-4

1,000 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.88 $ 2.88
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.88
10 + $2.57
25 + $2.31
50 + $2.20
100 + $2.11
250 + $1.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.