Low

ANALOG DEVICES  ADP3338AKCZ-2.5RL7  Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 2.5Vout, 1Aout, SOT-223-3

ANALOG DEVICES ADP3338AKCZ-2.5RL7
Manufacturer Part No:
ADP3338AKCZ-2.5RL7
Newark Part No.:
19M8719
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADP3338 series anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.7 to 8V and delivers a load current up to 1A. The device stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over temperature, line and load variations. The dropout voltage of the device is only 190mV typical at 1A. The device also includes a safety current limit and thermal overload protection.
  • Low noise
  • anyCAP - Stable with all types of capacitors
  • 110µA Typical ultra-low quiescent current (light load situations)

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
8V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
190mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
2.5V 1A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Computers & Computer Peripherals
  • Portable Devices
  • Power Management
  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADP3338AKCZ-2.5RL7

IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOT-223,3PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

500+ $1.70 1000+ $1.37

Buy
ADP3338AKCZ-2.5-RL

IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOT-223,3PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.37

Buy
ADP3338AKC-2.5-RL7

IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SOT-223,3PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

500+ $2.27 1000+ $1.83

Buy

Associated Products