Low

ADP3338AKCZ-1.8-R7 - 

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 1.8Vout, 1Aout, SOT-223-3

ADP3338AKCZ-1.8-R7 - Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 1.8Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
ADP3338AKCZ-1.8-R7
Newark Part No.:
59K2616
Product Range
1.8V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP3338 series anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.7 to 8V and delivers a load current up to 1A. The device stands out from conventional LDOs with a novel architecture and an enhanced process that offers performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% over temperature, line and load variations. The dropout voltage of the device is only 190mV typical at 1A. The device also includes a safety current limit and thermal overload protection.
  • Low noise
  • anyCAP - Stable with all types of capacitors
  • 110µA Typical ultra-low quiescent current (light load situations)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.7V
:
8V
:
1.8V
:
-
:
-
:
1A
:
190mV
:
SOT-223
:
3Pins
:
-40°C
:
85°C
:
Cut Tape
:
1.8V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.88 $ 2.88
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.88
10 + $2.57
25 + $2.31
50 + $2.20
100 + $2.11
250 + $1.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.