Low

ANALOG DEVICES  ADP3338AKCZ-1.8-R7  Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 1.8Vout, 1Aout, SOT-223-3

ANALOG DEVICES ADP3338AKCZ-1.8-R7
Manufacturer Part No:
ADP3338AKCZ-1.8-R7
Newark Part No.:
28X3292
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
8V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
190mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
1A 1.8V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 1.8Vout, 1Aout, SOT-223-3

ANALOG DEVICES

462 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.90 Promotional price 10+ $1.90 Promotional price 25+ $1.76 Promotional price 50+ $1.76 Promotional price More pricing

Buy

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 1.8Vout, 1Aout, SOT-223-3

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.77 10+ $2.47 25+ $2.22 50+ $2.08 More pricing

Buy
ADP3338AKCZ-1.8-RL

IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,SOT-223,3PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.53 5000+ $1.49 10000+ $1.45 15000+ $1.41 More pricing

Buy

Associated Products