Low

ANALOG DEVICES  ADP3338AKCZ-1.5-R7  Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 1.5Vout, 1Aout, SOT-223-3

ANALOG DEVICES ADP3338AKCZ-1.5-R7
Manufacturer Part No:
ADP3338AKCZ-1.5-R7
Newark Part No.:
12M8159
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
8V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
190mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
1A 1.5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor