Low

ANALOG DEVICES  ADP3335ARMZ-5-R7  LDO VOLTAGE REGULATOR, FIXED, 5V, 500mA, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 67W2717
  • Manufacturer Part No ADP3335ARMZ-5-R7

Product Information


  • Dropout Voltage Vdo: 200mV
  • Input Voltage Max: 12V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: MSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Nom.: 5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  143


  • 143 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.03

Buy

Price

Quantity List Price Your Price
1 - 9 $2.56 Promotional price $1.03
10 - 24 $2.32 Promotional price $1.03
25 - 99 $2.07 Promotional price $1.03
100 - 249 $1.87 Promotional price $1.03
250 - 499 $1.66 Promotional price $1.03
500+ $1.45 Promotional price $1.03

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K2609
ADP3335ARMZ-5-R7

ADP3335ARMZ-5-R7

ANALOG DEVICES

LDO VOLTAGE REGULATOR, FIXED, 5V, 500mA, MSOP-8, FULL REEL

LDO VOLTAGE REGULATOR, FIXED, 5V, 500mA, MSOP-8, FULL REEL; Input Voltage Min:2.6V; Input Voltage Max:12V; Output Current:500mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $1.14 2000+ $1.13

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought