Low

ANALOG DEVICES  ADP3335ARMZ-5-R7  Fixed LDO Voltage Regulator, 2.6V to 12V, 200mV Dropout, 5Vout, 500mAout, MSOP-8

ANALOG DEVICES ADP3335ARMZ-5-R7
Manufacturer Part No:
ADP3335ARMZ-5-R7
Newark Part No.:
59K2609
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Output Voltage Min:
Input Voltage Max:
12V
Output Voltage Max:
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
500mA 5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.6V to 12V, 200mV Dropout, 5Vout, 500mAout, MSOP-8

ANALOG DEVICES

617:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.73 10+ $2.47 25+ $2.21 100+ $1.98 More pricing

Buy

Associated Products