Low

ANALOG DEVICES  ADP3335ACPZ-5-R7  Fixed LDO Voltage Regulator, 2.6V to 12V, 200mV Dropout, 5Vout, 500mAout, LFCSP-8

ANALOG DEVICES ADP3335ACPZ-5-R7
Technical Data Sheet (354.12KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADP3335ACPZ-5-R7 is a 5V fixed output anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.6 to 12V and delivers a continuous load current up to 500mA. The device stands out from conventional LDOs by using an enhanced process enabling it to offer performance advantages beyond its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.9% at room temperature and ±1.8% over temperature, line and load. The dropout voltage of the device is only 200mV typical at 500mA. This device also includes a safety current limit, thermal overload protection and a shutdown feature.
  • Low noise
  • <10µA Low shutdown current
  • anyCAP - Stable with all types of capacitors
  • 80µA Typical ultra-low quiescent current (light load situations)

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Input Voltage Max:
12V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
500mA 5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Portable Devices;
  • Power Management;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor