Low

ANALOG DEVICES  ADP3333ARMZ-5-R7  Fixed LDO Voltage Regulator, 2.6V to 12V, 140mV Dropout, 5Vout, 300mAout, MSOP-8

ANALOG DEVICES ADP3333ARMZ-5-R7

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Input Voltage Min:
2.6V
Input Voltage Max:
12V
Output Voltage Nom.:
5V
Output Current:
300mA
Dropout Voltage Vdo:
140mV
LDO Regulator Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes

Substitutes

Fixed LDO Voltage Regulator, 2.6V to 12V, 140mV Dropout, 5Vout, 300mAout, MSOP-8

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.08 2000+ $0.996

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations