Low

ANALOG DEVICES  ADP3333ARMZ-5-R7  Fixed LDO Voltage Regulator, 2.6V to 12V, 140mV Dropout, 5Vout, 300mAout, MSOP-8

ANALOG DEVICES ADP3333ARMZ-5-R7
Manufacturer Part No:
ADP3333ARMZ-5-R7
Newark Part No.:
61M3994
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Output Voltage Min:
Input Voltage Max:
12V
Output Voltage Max:
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
140mV
LDO Regulator Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
300mA 5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products